cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81196

Digi-Key Part Number
81196-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
81196
Supplier
Description
SET BIT DRIVER TORX STUB 1/4 3/8
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Socket Set - Torx® 1/4", 3/4" Drive -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Part Status
Active
Type
Socket Set
Tip Type
Torx®
Range of Values
-
Drive Size
1/4", 3/4"
Includes
-
Features
-
Quantity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
HTSUS0000.00.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2046,24200€924,84€
Additional Resources
AttributeDescription
Standard Package20