cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81753

Digi-Key Part Number
81753-ND
Manufacturer
Manufacturer Product Number
81753
Description
WR COMB FP 12PT 28MM
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 28mm 16.00" (406.4mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Combination
End - Size
28mm
Features
Angled 15°, Polished Chrome Finish
Length
16.00" (406.4mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
670,34667€422,08€
Additional Resources
AttributeDescription
Standard Package6