cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81824

Digi-Key Part Number
81824-ND
Manufacturer
Manufacturer Product Number
81824
Description
WR COMB LNG 12PT 2-1/16 SATIN
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Combination Wrench 2-1/16" Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Combination
End - Size
2-1/16"
Features
Angled 15°, Polished Chrome Finish
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3189,09000€567,27€
Additional Resources
AttributeDescription
Other Names099575818240
Standard Package3