cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT16BK

Digi-Key Part Number
AT16BK-ND
Manufacturer
Manufacturer Product Number
AT16BK
Description
WRENCH,6",BLACK,ADJ,BULK,AT16
Detailed Description
Adjustable Wrench 6.00" (152.4mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Adjustable
End - Size
-
Features
Black Oxide Finish
Length
6.00" (152.4mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.12.0000
Additional Resources
AttributeDescription
Standard Package1