BP10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP10

Digi-Key Part Number
BP10-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
BP10
Supplier
Description
TIP CONICAL 0.03125 BP860
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
-
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
BP860MPA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
613,74833€82,49€
Additional Resources
AttributeDescription
Standard Package6