cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRTW38

Digi-Key Part Number
CRTW38-ND
Manufacturer
Manufacturer Product Number
CRTW38
Description
MICROMETER,3/8"DR,TRQ WRNCH 50-2
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Torque Wrench Wrench 3/8" 14.38" (365.1mm) Length
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Active
Tool Type
Torque Wrench
End - Size
3/8"
Features
Ratcheting, Reversible
Length
14.38" (365.1mm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.11.0030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2166,26000€332,52€
Additional Resources
AttributeDescription
Standard Package2