cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSDP56V

Digi-Key Part Number
CSDP56V-ND
Manufacturer
Manufacturer Product Number
CSDP56V
Description
SCREWDRIVER,NO.3X6",PHILLIPS,CAR
Detailed Description
#3 Phillips Screwdriver
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Screwdriver
Tip Type
Phillips
Size
#3
Length - Blade
6.00" (152.4mm)
Length - Overall
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Standard Package3