cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSPS3

Digi-Key Part Number
CSPS3-ND
Manufacturer
Manufacturer Product Number
CSPS3
Description
1/2" DRIVE,5/8" SPARKPLUG SOCKET
Detailed Description
- - - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
-
Tip Type
-
Size
-
Drive Size
-
Length
-
Features
-
Weight
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8204.20.0000
Additional Resources
AttributeDescription
Standard Package6