cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC1301B

Digi-Key Part Number
EC1301B-ND
Manufacturer
Manufacturer Product Number
EC1301B
Description
SOLDERING IRON 20W 24V
Detailed Description
Iron 20W 24V
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Product Status
Obsolete
Type
Iron
Tip Temperature
350°F ~ 850°F (177°C ~ 454°C)
Tip Type
EPH101
Workstand
Not Included
Tip Diameter
0.02" (0.5mm)
Power (Watts)
20W
Features
-
Voltage - Input
24V
Includes
-
Input Connector
-
Region Utilized
-
For Use With/Related Products
EC3000, EC4000
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8515.11.0000
Additional Resources
AttributeDescription
Other NamesQ1985715
Standard Package1