EMS549JN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMS549JN

Digi-Key Part Number
EMS549JN-ND
Manufacturer
Manufacturer Product Number
EMS549JN
Description
CUTTER SIDE FLUSH
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Side (Diagonal) Cutter - Flush -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Product Status
Active
Type
Side (Diagonal)
Shape
-
Cut Edge
Flush
Length - Overall
-
Features
ESD Safe, Soft Grips
Capacity
22 AWG Copper Wire, 20 AWG Steel Wire
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8203.20.6030
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
644,74167€268,45€
Additional Resources
AttributeDescription
Other Names
EMS549J
EMS549J-ND
Standard Package6