ETK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ETK

Digi-Key Part Number
ETK-ND
Manufacturer
Manufacturer Product Number
ETK
Description
046" X .026" X 1.00" TIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Product Status
Obsolete
Tip Type
Soldering
Tip Shape
Screwdriver
Height
0.026" (0.66mm)
Width
0.047" (1.19mm)
Length
1.000" (25.40mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
EC1201, PES50, PES51
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8515.90.4000