LN15MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LN15MMN

Digi-Key Part Number
LN15MMN-ND
Manufacturer
Apex Tool Group
Manufacturer Product Number
LN15MMN
Supplier
Description
SCREWDRIVER HEX 1.5MM 6.63"
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.5mm Hex Screwdriver 6.63" (168.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Apex Tool Group
Series
Package
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
1.5mm
Length - Blade
4.00" (101.6mm)
Length - Overall
6.63" (168.4mm)
Features
-
Weight
0.08 lb (36.29 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8205.40.0000
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
19,08000€9,08€
Additional Resources
AttributeDescription
Other Names
LN15MM-ND
LN15MM
Standard Package6