
13014 | ||
---|---|---|
Digi-Key Part Number | 13014-ND | |
Manufacturer | ||
Manufacturer Product Number | 13014 | |
Description | SCREWDRIVER SLOTTED 2.2MM 8.0" | |
Detailed Description | 2.2mm Slotted Screwdriver 8.00" (203.2mm) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Aven Tools | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 2.2mm | |
Length - Blade | - | |
Length - Overall | 8.00" (203.2mm) | |
Features | - | |
Weight | - |
Resource Type | Link |
---|---|
Environmental Information |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.40.0000 |
Attribute | Description |
---|---|
Other Names | Q3990490 |
Standard Package | 1 |