cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13805

Digi-Key Part Number
13805AV-ND
Manufacturer
Manufacturer Product Number
13805
Description
SCREWDRIVER SLOTTED 5MM
Detailed Description
5mm Slotted Screwdriver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
-
Package
Bulk
Product Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
5mm
Length - Blade
7.87" (200.0mm)
Length - Overall
-
Features
Ergonomic, Non-Slip
Weight
0.21 lb (95.25 g)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8205.40.0000
Additional Resources
AttributeDescription
Other Names13805AV
Standard Package1