26800B-361
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26800B-361

Digi-Key Part Number
26.876-ND
Manufacturer
Manufacturer Product Number
26800B-361
Description
MICRO STEREO ZM 10X/30X W/LIGHT
Detailed Description
Microscope, Stereo Zoom (Binocular) 10x, 30x LED, White (60)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Aven Tools
Series
Package
Bulk
Product Status
Obsolete
Type
Microscope, Stereo Zoom (Binocular)
Magnification Range
10x, 30x
Field of View
0.91", 0.30" (23.00mm, 7.60mm)
Working Distance
4.21" (107mm)
Illumination
LED, White (60)
Camera Type
-
Includes
Adapter, Dust Cover, Rubber Eye Guards, Stand, Tension Control Pin
Weight
15 lbs (6.8 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9011.80.0000