
CDBU0230-HF | |
|---|---|
DigiKey Part Number | 641-1992-2-ND - Tape & Reel (TR) 641-1992-1-ND - Cut Tape (CT) 641-1992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBU0230-HF |
Description | DIODE SCHOTTKY 30V 200MA 0603C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount 0603C/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CDBU0230-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 30 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603C/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,19800 € | 1,98 € |
| 100 | 0,12410 € | 12,41 € |
| 500 | 0,09218 € | 46,09 € |
| 1 000 | 0,08185 € | 81,85 € |
| 2 000 | 0,07315 € | 146,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,04449 € | 177,96 € |
| 8 000 | 0,04405 € | 352,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,44640 € |

