MP-2501A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MP-2501A
MP-2501A
MP-2501A

MP-2501A

DigiKey Part Number
102-4769-ND
Manufacturer
Manufacturer Product Number
MP-2501A
Description
AUDIO PLUG, 2.5 MM, STRAIGHT, MO
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
MP-2501A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.091" (2.30mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
Cover
Insulation Color
Black
Operating Temperature
-25°C ~ 70°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.433" (11.00mm)
Contact Material - Plating
Nickel
Body Material
Brass
Body Color
Silver, Black
Includes
2 pcs - 1 Connector, 1 Cover
Housing Material
Acrylonitrile Butadiene Styrene (ABS)
Contact Material
Brass
Cable Opening
0.157" (4.00mm)
Panel Hole Size
-
Thread Size
-
In-Stock: 130
Can ship immediately
All prices are in EUR
Bag
QuantityUnit PriceExt Price
11,12000 €1,12 €
100,95100 €9,51 €
250,89120 €22,28 €
500,84860 €42,43 €
1000,80800 €80,80 €
2500,75736 €189,34 €
5000,72118 €360,59 €
1 0000,68674 €686,74 €
2 5000,64376 €1 609,40 €
Manufacturers Standard Package
Unit Price without VAT:1,12000 €
Unit Price with VAT:1,34400 €