cms-photo-not-available

09109

Digi-Key Part Number
09109-ND
Manufacturer
Desco
Manufacturer Product Number
09109
Supplier
Description
WRISTBAND JEWEL ADJ AMETHYST 4MM
Detailed Description
Wrist Strap - One Size Amethyst, Gray
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Type
Wrist Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Cam Lock
Strap Material
Elastic Fabric
Strap Termination
4mm Snap Stud
Size
One Size
Color
Amethyst, Gray
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.30.8000
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2204SCS367SCP144-ND7,44000€Similar