BLUE

10344

Digi-Key Part Number
10344DC-ND
Manufacturer
Desco
Manufacturer Product Number
10344
Supplier
Description
MAT MICASTAT ESD BLUE 24X36
Detailed Description
Dissipative Table, Workbench Grounding Mat Laminate Blue 3' (0.91m) X 2' (0.61m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3' (0.91m)
Width
2' (0.61m)
Thickness
0.04" (1.02mm)
Color
Blue
Material
Laminate
Number of Layers
3
Features
Dissipative
Includes
Ground Cord, Ground Snap
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3918.10.2000
Additional Resources
AttributeDescription
Other Names10344DC
Standard Package1