cms-photo-not-available

12714

Digi-Key Part Number
12714-ND
Manufacturer
Desco
Manufacturer Product Number
12714
Supplier
Description
BAG SHLD METAL-IN 8X12
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 8" (203.2mm) X 12" (304.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.1 mil (78.74 microns)
Length - Inside
12" (304.8mm)
Width - Inside
8" (203.2mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.29.0000
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
100812SCS106,700SCP307-ND€0.16000Similar