cms-photo-not-available

12760

Digi-Key Part Number
12760-ND
Manufacturer
Desco
Manufacturer Product Number
12760
Supplier
Description
BAG SHLD METL-IN ZIP 10X12
Detailed Description
Static Shielding Bag <15nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<15nJ
Closure System
Zip Lock
Thickness
3.1 mil (78.74 microns)
Length - Inside
12" (304.8mm)
Width - Inside
10" (254mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
13670Desco29513670-ND0,34000€Similar