cms-photo-not-available

19447

Digi-Key Part Number
19447-ND
Manufacturer
Desco
Manufacturer Product Number
19447
Supplier
Description
KIT COMPLETE FLD MTR/ION TEST
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
-
Part Status
Obsolete
Type
Verification Unit
Usage
Verification of Ionizers, Measuring Static Voltages
Features
NIST Traceable
Power Supply Type
9V Battery
Includes
Battery, Case, Isolated Plate Assembly, Volt Charger
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS9030.33.3400
Additional Resources
AttributeDescription
Standard Package5
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
718SCS8SCP294-ND€683.23000Similar