cms-photo-not-available

19881

Digi-Key Part Number
19881-ND
Manufacturer
Desco
Manufacturer Product Number
19881
Supplier
Description
MAGSNAP 360 COIL CORD
Detailed Description
Cord (For Wrist Straps) 12' (3.66m) - Black
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bag
Part Status
Obsolete
Type
Cord (For Wrist Straps)
Cord Type
Coiled
Cord Termination
3.5mm Right Angle Plug, Magnetic Socket
Cord Length
12' (3.66m)
Number of Conductors
2
Strap Closure
-
Strap Material
-
Strap Termination
Magnetic
Resistance
1 MOhms
Size
-
Color
Black
Features
Magnetic Strap Connection
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
19907Desco2516-19907-ND€28.57000Direct