cms-photo-not-available

48510

Digi-Key Part Number
48510-ND
Manufacturer
Desco
Manufacturer Product Number
48510
Supplier
Description
BAG 8300 METAL OUT 3MIL 11X15
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 11" (279.4mm) X 15" (381mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Desco
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<20nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
15" (381mm)
Width - Inside
11" (279.4mm)
Tensile Strength
-
Color
Silver
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.21.0095
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
2121415SCS202SCP269-ND5,04000€Similar