Current Sensor 100A 1 Channel Current Transducer Unidirectional
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHS20P100A-CL420

DigiKey Part Number
4369-DHS20P100A-CL420-ND
Manufacturer
Manufacturer Product Number
DHS20P100A-CL420
Description
CURRENT SENSOR SWITCH 100A
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Current Sensor 100A 1 Channel Current Transducer Unidirectional
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Mfr
Output
Analog Current, 4mA ~ 20mA
Series
Frequency
DC, 50Hz ~ 400Hz
Packaging
Bulk
Accuracy
±1%
Part Status
Active
Voltage - Supply
20V ~ 30V
For Measuring
AC/DC
Operating Temperature
-20°C ~ 80°C
Sensor Type
Polarization
Unidirectional
Current - Sensing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,82000 €54,82 €
550,65400 €253,27 €
1049,10200 €491,02 €
2547,24440 €1 181,11 €
5045,97280 €2 298,64 €
10044,80590 €4 480,59 €
Manufacturers Standard Package
Unit Price without VAT:54,82000 €
Unit Price with VAT:67,97680 €