TL3304AF260QJ
TL3304AF260QJ
TL3304_6700 Footprint

TL3304AF260QJ

Digi-Key Part Number
EG4377TR-ND - Tape & Reel (TR)
EG4377CT-ND - Cut Tape (CT)
EG4377DKR-ND - Digi-Reel®
Manufacturer
E-Switch
Manufacturer Product Number
TL3304AF260QJ
Supplier
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
E-Switch
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Standard
Mounting Type
Surface Mount
Actuator Height off PCB, Vertical
3.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
260gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Rubber
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,69000€0,69€
100,66800€6,68€
250,64240€16,06€
1000,55760€55,76€
2500,50876€127,19€
5000,47278€236,39€
Tape & Reel (TR)
QtyUnit PriceExt Price
1 6000,42396€678,34€
3 2000,39827€1274,46€
8 0000,37000€2960,00€
11 2000,34431€3856,27€
Additional Resources
AttributeDescription
Other Names
EG4377CT
EG4377DKR
Q5054168
EG4377TR
Standard Package1 600