cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

846-054-558-878

Digi-Key Part Number
151-846-054-558-878-ND
Manufacturer
Manufacturer Product Number
846-054-558-878
Description
846 HIGH TEMP' SERIES (.125" (3.
Detailed Description
54 Position Female Connector Non Specified - Dual Edge Gold 0.125" (3.18mm) Green
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EDAC Inc.
Series
Package
Box
Product Status
Obsolete
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
27
Number of Positions
54
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.125" (3.18mm)
Read Out
Dual
Features
Card Guides
Mounting Type
Through Hole, Right Angle
Termination
Wire Wrap
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Contact Type
-
Color
Green
Flange Feature
Top Mount Opening, Threaded Insert, 4-40
Operating Temperature
-40°C ~ 125°C
Material - Insulation
Diallyl Phthalate (DAP)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names151-846-054-558-878
Standard Package25