eGaN Series

EPC2040

Digi-Key Part Number
917-1153-2-ND - Tape & Reel (TR)
917-1153-1-ND - Cut Tape (CT)
917-1153-6-ND - Digi-Reel®
Manufacturer
EPC
Manufacturer Product Number
EPC2040
Supplier
Description
GANFET NCH 15V 3.4A DIE
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
N-Channel 3.4A (Ta) - Surface Mount Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
EPC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
GaNFET (Gallium Nitride)
Drain to Source Voltage (Vdss)
15 V
Current - Continuous Drain (Id) @ 25°C
3.4A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
30mOhm @ 1.5A, 5V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
0.93 nC @ 5 V
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
Die
Package / Case
Die
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,99000€0,99€
100,88600€8,86€
1000,69120€69,12€
5000,57096€285,48€
1 0000,45075€450,75€
Tape & Reel (TR)
QtyUnit PriceExt Price
2 5000,42070€1051,75€
5 0000,40978€2048,90€
Additional Resources
AttributeDescription
Other Names
917-1153-6
917-1153-2
917-1153-1
Standard Package2 500