
499497 | |
|---|---|
DigiKey Part Number | 2082-499497-ND |
Manufacturer | |
Manufacturer Product Number | 499497 |
Description | 499497 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Foot Rectangular, Tapered 2.756" L x 0.748" W (70.00mm x 19.00mm) Polyethylene Polytetrafluoroethylene Gray |
Datasheet | Datasheet |
Category | Shape Rectangular, Tapered |
Manufacturer Essentra Access Solutions | Color Gray |
Packaging Bulk | Thickness 0.248" (6.30mm) |
Part Status Active | Mounting Type Adhesive |
Type Foot |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,28449 € | 1 827,59 € |
| Unit Price without VAT: | 2,28449 € |
|---|---|
| Unit Price with VAT: | 2,83277 € |

