JR Series Receptacle Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JR25WR-4S

Digi-Key Part Number
HR940-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
JR25WR-4S
Supplier
Description
CONN RCPT FMALE 4POS SOLDER CUP
Detailed Description
- Position Circular Connector - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
-
Part Status
Obsolete
Connector Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
-
Mounting Feature
-
Termination
-
Fastening Type
-
Orientation
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
-
Color
-
Ingress Protection
-
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
-
Applications
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names
*JR25WR-4S
HR940
Standard Package10