cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NX60T-15S-SH(50)

Digi-Key Part Number
NX60T-15S-SH(50)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
NX60T-15S-SH(50)
Supplier
Description
CONN RECEPT 15POS
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
15 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Style
Receptacle
Connector Type
Multi-Purpose
Number of Positions
15
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
504,07740€203,87€
Additional Resources
AttributeDescription
Other Names234-0046-5-50
Standard Package50