PCN21x-125PAB-2PF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN21B-125PAB-2PF

Digi-Key Part Number
PCN21B-125PAB-2PF-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
PCN21B-125PAB-2PF
Supplier
Description
CONN HEADER 125POS 2MM PRESS-FIT
Detailed Description
125 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Connector Style
AB 25
Number of Positions
125
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Mounting Type
Through Hole
Termination
Press-Fit
Connector Usage
CompactPCI
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Current Rating (Amps)
1.5 A
Voltage Rating
300V
Operating Temperature
-55°C ~ 125°C
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
Additional Resources
AttributeDescription
Other Names*PCN21B-125PAB-2PF
Standard Package25
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HM2P65PDE120N9LFAmphenol ICC (FCI)284609-HM2P65PDE120N9LF-ND3,52000€Similar
HM2P65PDE1R0N9LFAmphenol ICC (FCI)439HM2P65PDE1R0N9LF-ND2,71250€Similar
HM2H08P109LFAmphenol ICC (FCI)390HM2H08P109LF-ND0,91000€Similar
HM2P08PD5110N9LFAmphenol ICC (FCI)288609-2129-ND5,82000€Similar
HM2P65PDT2A1N9LFAmphenol ICC (FCI)450HM2P65PDT2A1N9LF-ND3,74500€Similar