cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-1660A-STA(51)

Digi-Key Part Number
SW-1660A-STA(51)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
SW-1660A-STA(51)
Supplier
Description
CONN RCPT 60POS SILVER PCB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
60 Position Receptacle Connector - Through Hole Silver
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
60
Number of Positions Loaded
All
Pitch - Mating
-
Number of Rows
3
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Wire Wrap
Fastening Type
Push-Pull
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Insulation Color
Blue
Insulation Height
0.374" (9.50mm)
Contact Length - Post
0.433" (11.00mm)
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Mounting Flange
Current Rating (Amps)
3A
Voltage Rating
300VAC
Applications
-
Insulation Material
Diallyl Phthalate (DAP), Glass Filled
Contact Shape
-
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1011,02600€110,26€
Additional Resources
AttributeDescription
Other Names216-0301-9-51
Standard Package10