U.FL-LP-088K2T-A-(xxxx)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U.FL-LP-088K2T-A-(250)

Digi-Key Part Number
U.FL-LP-088K2T-A-(250)-ND
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
U.FL-LP-088K2T-A-(250)
Supplier
Description
CBL ASSY U.FL PLUG 9.843"
Detailed Description
Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 9.843" (250.00mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Bulk
Part Status
Obsolete
Style
U.FL (UMCC) to Cable
1st Connector
U.FL (UMCC) Plug, Right Angle
2nd Connector
Cable (Round)
1st Contact Gender
Female
2nd Contact Gender
-
Length
9.843" (250.00mm)
Cable Type
1.37mm OD Coaxial Cable
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 90°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.20.0000
Additional Resources
AttributeDescription
Other Names321-3248-8-05
Standard Package1