IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 40 A 145 W Chassis Mount AG-ECONO2B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 40 A 145 W Chassis Mount AG-ECONO2B
FS25R12KT3BPSA1

FS25R12KT3BPSA1

DigiKey Part Number
448-FS25R12KT3BPSA1-ND
Manufacturer
Manufacturer Product Number
FS25R12KT3BPSA1
Description
IGBT MODULE 1200V 40A AG-ECONO2B
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Full Bridge Inverter 1200 V 40 A 145 W Chassis Mount AG-ECONO2B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 25A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
5 mA
Series
Input Capacitance (Cies) @ Vce
1.8 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 125°C (TJ)
Configuration
Full Bridge Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
40 A
Supplier Device Package
AG-ECONO2B
Power - Max
145 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
151,90000 €51,90 €
1538,07267 €571,09 €
10536,48552 €3 830,98 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,90000 €
Unit Price with VAT:64,35600 €