TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRU1015-33CDTR

Digi-Key Part Number
IRU1015-33CDTR-ND - Tape & Reel (TR)
Manufacturer
Infineon Technologies
Manufacturer Product Number
IRU1015-33CDTR
Supplier
Description
IC REG LINEAR 3.3V 1.5A DPAK
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A D-Pak
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Positive
Output Type
Fixed
Number of Regulators
1
Voltage - Input (Max)
7V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 1.5A
Current - Output
1.5A
Current - Quiescent (Iq)
10 mA
PSRR
70dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package
D-Pak
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other NamesIRU101533CD
Standard Package2 000