DiscD48
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1081N70TOHXPSA1

Digi-Key Part Number
T1081N70TOHXPSA1-ND
Manufacturer
Infineon Technologies
Manufacturer Product Number
T1081N70TOHXPSA1
Supplier
Description
SCR MODULE 7000V 2040A DO200AE
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
SCR Module 7 kV 2040 A Single Chassis Mount TO-200AF
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Infineon Technologies
Series
-
Package
Tray
Part Status
Active
Structure
Single
Number of SCRs, Diodes
1 SCR
Voltage - Off State
7 kV
Current - On State (It (AV)) (Max)
1300 A
Current - On State (It (RMS)) (Max)
2040 A
Voltage - Gate Trigger (Vgt) (Max)
2.5 V
Current - Gate Trigger (Igt) (Max)
350 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
35000A @ 50Hz
Current - Hold (Ih) (Max)
350 mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Chassis Mount
Package / Case
TO-200AF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
All prices are in EUR
Tray
QtyUnit PriceExt Price
12481,42000€2481,42€
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesSP000096610
Standard Package1