
SSHL-003T-P0.2 | |
|---|---|
DigiKey Part Number | 455-2792TR-ND - Tape & Reel (TR) 455-2792CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SSHL-003T-P0.2 |
Description | CONN SOCKET 28-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 000 | 0,02714 € | 1 112,74 € |
| 82 000 | 0,02584 € | 2 118,88 € |
| 123 000 | 0,02512 € | 3 089,76 € |
| 205 000 | 0,02423 € | 4 967,15 € |
| 287 000 | 0,02366 € | 6 790,42 € |
| Unit Price without VAT: | 0,02714 € |
|---|---|
| Unit Price with VAT: | 0,03365 € |



















