
HFC32133AGTP | |
|---|---|
DigiKey Part Number | 2315-HFC32133AGTPTR-ND - Tape & Reel (TR) 2315-HFC32133AGTPCT-ND - Cut Tape (CT) 2315-HFC32133AGTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFC32133AGTP |
Description | FUSE CHIP 12.5A 76VDC 1206 |
Customer Reference | |
Detailed Description | 12.5 A 76 V Fuse Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency CSA, UL |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.006 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 5 | 0,32200 € | 1,61 € |
| 10 | 0,29700 € | 2,97 € |
| 50 | 0,24700 € | 12,35 € |
| 100 | 0,22790 € | 22,79 € |
| 250 | 0,20496 € | 51,24 € |
| 500 | 0,18906 € | 94,53 € |
| 1 000 | 0,17436 € | 174,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,14425 € | 721,25 € |
| 10 000 | 0,13282 € | 1 328,20 € |
| 15 000 | 0,12652 € | 1 897,80 € |
| 25 000 | 0,11896 € | 2 974,00 € |
| 35 000 | 0,11792 € | 4 127,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,48360 € |


