cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732BTTD4122B25

Digi-Key Part Number
2019-RN732BTTD4122B25TR-ND - Tape & Reel (TR)
Manufacturer
KOA Speer Electronics, Inc.
Manufacturer Product Number
RN732BTTD4122B25
Supplier
Description
RES 41.2K OHM 0.1% 1/8W 1206
Detailed Description
41.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
KOA Speer Electronics, Inc.
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
41.2 kOhms
Tolerance
±0.1%
Power (Watts)
0.125W, 1/8W
Composition
Thin Film
Features
Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
1 (Unlimited)
EAR99
8533.21.0030
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,11260€563,00€
2019-RN732BTTD4122B25TR
5 000
(3)
ERA-8AEB4122VPanasonic Electronic Components3 264P41.2KBCCT-ND0,53000€Upgrade
ERA-8ARB4122VPanasonic Electronic Components503P18668CT-ND1,02000€Upgrade
ERA-8APB4122VPanasonic Electronic Components3 627P18458CT-ND0,82000€Upgrade