SG73S
cms-photo-disclaimer

SG73S2ETTD1912F

cms-digikey-product-number
2019-SG73S2ETTD1912FTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
SG73S2ETTD1912F
cms-description
RES 19.1K OHM 1% 1/2W 1210
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
19.1 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
cms-eda-cad-models
SG73S2ETTD1912F Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
5 0000,05347 €267,35 €
cms-manufacturer-standard-package
Unit Price without VAT:0,05347 €
Unit Price with VAT:0,06630 €