100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
LC4064V-75TN100E

LC4064V-75TN100E

Digi-Key Part Number
220-1297-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LC4064V-75TN100E
Supplier
Description
IC CPLD 64MC 7.5NS 100TQFP
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Programmable Type
In System Programmable
Delay Time tpd(1) Max
7.5 ns
Voltage Supply - Internal
3V ~ 3.6V
Number of Logic Elements/Blocks
4
Number of Macrocells
64
Number of I/O
64
Operating Temperature
-40°C ~ 130°C (TJ)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
17,59000€7,59€
256,89640€172,41€
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
220-1297
LC4064V75TN100E
LC4064V-75TN100E-ND
Standard Package90