cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC4256B-5FTN256BI

Digi-Key Part Number
LC4256B-5FTN256BI-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LC4256B-5FTN256BI
Supplier
Description
IC CPLD 256MC 5NS 256FTBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
Programmable Type
In System Programmable
Delay Time tpd(1) Max
5 ns
Voltage Supply - Internal
2.3V ~ 2.7V
Number of Logic Elements/Blocks
16
Number of Macrocells
256
Number of I/O
160
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
256-LBGA
Supplier Device Package
256-FTBGA (17x17)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001