100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100TQFP
Package Diagrams

LCMXO2-1200ZE-1TG100CR1

Digi-Key Part Number
220-1141-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LCMXO2-1200ZE-1TG100CR1
Supplier
Description
IC FPGA 79 I/O 100TQFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 79 65536 1280 100-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
160
Number of Logic Elements/Cells
1280
Total RAM Bits
65536
Number of I/O
79
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names220-1141
Standard Package90