256-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCMXO2-4000ZE-1BG256I

Digi-Key Part Number
220-1475-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LCMXO2-4000ZE-1BG256I
Supplier
Description
IC FPGA 206 I/O 256CABGA
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
series Field Programmable Gate Array (FPGA) IC 206 94208 4320 256-LFBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
540
Number of Logic Elements/Cells
4320
Total RAM Bits
94208
Number of I/O
206
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
256-LFBGA
Supplier Device Package
256-CABGA (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
11913,76992€1638,62€
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.