100-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100-LQFP
100TQFP
Package Diagrams

LCMXO640E-4T100I

Digi-Key Part Number
LCMXO640E-4T100I-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LCMXO640E-4T100I
Supplier
Description
IC FPGA 74 I/O 100TQFP
Detailed Description
series Field Programmable Gate Array (FPGA) IC 74 640 100-LQFP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
80
Number of Logic Elements/Cells
640
Number of I/O
74
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
100-LQFP
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001