cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFSC3GA115E-6FC1152C

Digi-Key Part Number
LFSC3GA115E-6FC1152C-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
LFSC3GA115E-6FC1152C
Supplier
Description
IC FPGA 660 I/O 1152FCBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 660 7987200 115000 1152-BCBGA, FCBGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Tray
Part Status
Obsolete
Number of LABs/CLBs
28750
Number of Logic Elements/Cells
115000
Total RAM Bits
7987200
Number of I/O
660
Voltage - Supply
0.95V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
1152-BCBGA, FCBGA
Supplier Device Package
1152-CFCBGA (35x35)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCN3A991D
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package24