License
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCALER-P2-UT1

Digi-Key Part Number
SCALER-P2-UT1-ND
Manufacturer
Lattice Semiconductor Corporation
Manufacturer Product Number
SCALER-P2-UT1
Supplier
Description
SITE LICENSE SCALER ECP2 CONF
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
License - - Lattice - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Lattice Semiconductor Corporation
Series
Package
Bulk
Part Status
Active
Type
License
Applications
-
Edition
-
License Length
-
License - User Details
-
Operating System
-
For Use With/Related Products
Lattice
Media Delivery Type
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3D991
HTSUS8523.49.2010
All prices are in EUR
Bulk
QtyUnit PriceExt Price
112164,24000€12164,24€
Additional Resources
AttributeDescription
Other NamesSCALERP2UT1
Standard Package1