MFG_10-CBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-CBSA-4.75X4.75X0.13

Digi-Key Part Number
10-CBSA-4.75X4.75X0.13-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
10-CBSA-4.75X4.75X0.13
Supplier
Description
RF SHIELD 4.75" X 4.75" SMD
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 4.750" (120.65mm) X 4.750" (120.65mm) Non-Vented Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.130" (3.30mm)
Length - Overall
4.750" (120.65mm)
Width - Overall
4.750" (120.65mm)
Ventilation
Non-Vented
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2030,44150€608,83€
Additional Resources
AttributeDescription
Standard Package20