cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18R-CBSA-2.5X4.75X0.13

Digi-Key Part Number
18R-CBSA-2.5X4.75X0.13-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
18R-CBSA-2.5X4.75X0.13
Supplier
Description
RF SHIELD 2.5" X 4.75" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 2.500" (63.50mm) X 4.750" (120.65mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.130" (3.30mm)
Length - Overall
4.750" (120.65mm)
Width - Overall
2.500" (63.50mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2019,28650€385,73€
Additional Resources
AttributeDescription
Standard Package20